




D1D07 | |
|---|---|
DigiKey Part Number | CC1036-ND |
Manufacturer | |
Manufacturer Product Number | D1D07 |
Description | SSR RELAY SPST-NO 7A 0-100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D1D07 Models |
Category | Voltage - Input 3.5 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 100 V |
Series | Load Current 7 A |
Packaging Bulk | On-State Resistance (Max) 290 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 617,69000 Kč | 1 617,69 Kč |
| 10 | 1 540,41300 Kč | 15 404,13 Kč |
| 50 | 1 470,49420 Kč | 73 524,71 Kč |
| 100 | 1 427,23830 Kč | 142 723,83 Kč |
| Unit Price without VAT: | 1 617,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 957,40490 Kč |






















