
NL-SWDK2 | |
|---|---|
DigiKey Part Number | 1477-NL-SWDK2-ND |
Manufacturer | |
Manufacturer Product Number | NL-SWDK2 |
Description | SKYWIRE DEV KIT VER 2 W/O MODEM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Skywire™ Cellular Modem Cellular Wireless (RF/RFID) Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Cellular |
Manufacturer Airgain | Utilized IC / Part Skywire™ Cellular Modem |
Series | Contents Board(s), Cable(s), Power Supply, Accessories |
Packaging Box | Interconnect System Arduino R3 Shield, Grove |
Part Status Active | Note Main IC/Module/Part Not Included |
Platform Arduino | Secondary Attributes I2C/UART/USB Interface(s) |
Type Wireless (RF/RFID) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 703,49000 Kč | 2 703,49 Kč |
| Unit Price without VAT: | 2 703,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 271,22290 Kč |







