


NL-SW-LTE-QBG96-C | |
|---|---|
DigiKey Part Number | 1477-NL-SW-LTE-QBG96-C-ND |
Manufacturer | |
Manufacturer Product Number | NL-SW-LTE-QBG96-C |
Description | RF TXRX MODULE CELL/NAV U.FL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE Transceiver Module 1.559GHz ~ 1.609GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 1.559GHz ~ 1.609GHz | |
Data Rate | 375kbps | |
Power - Output | 23dBm | |
Sensitivity | -157dBm | |
Serial Interfaces | GPIO, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | BG96 | |
Memory Size | - | |
Voltage - Supply | 3.4V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 989,77000 Kč | 1 989,77 Kč |
| 100 | 1 903,26920 Kč | 190 326,92 Kč |
| Unit Price without VAT: | 1 989,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 407,62170 Kč |





