
TPS7A20U33PYCKR | |
|---|---|
DigiKey Part Number | 296-TPS7A20U33PYCKRTR-ND - Tape & Reel (TR) 296-TPS7A20U33PYCKRCT-ND - Cut Tape (CT) 296-TPS7A20U33PYCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A20U33PYCKR |
Description | IC REG LINEAR 3.3V 75MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 75mA 4-DSBGA (0.6x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A20U33PYCKR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5 mA |
Part Status Active | PSRR 89dB (1kHz), 88dB ~ 42dB (100Hz ~ 1MHz) |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 4-XFBGA, DSBGA |
Voltage Dropout (Max) 0.095V @ 75mA | Supplier Device Package 4-DSBGA (0.6x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,48480 Kč | 137,12 Kč |
| 100 | 4,74550 Kč | 474,55 Kč |
| 250 | 4,39364 Kč | 1 098,41 Kč |
| 500 | 4,18154 Kč | 2 090,77 Kč |
| 1 000 | 4,00642 Kč | 4 006,42 Kč |
| 2 500 | 3,88732 Kč | 9 718,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,59733 Kč | 43 167,96 Kč |
| 24 000 | 3,52566 Kč | 84 615,84 Kč |
| 36 000 | 3,48978 Kč | 125 632,08 Kč |
| 60 000 | 3,45002 Kč | 207 001,20 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |





