Similar
Similar

DMN2400UFB-7 | |
|---|---|
DigiKey Part Number | DMN2400UFB-7DITR-ND - Tape & Reel (TR) DMN2400UFB-7DICT-ND - Cut Tape (CT) DMN2400UFB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2400UFB-7 |
Description | MOSFET N-CH 20V 750MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Ta) 470mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 36 pF @ 16 V |
FET Type | Power Dissipation (Max) 470mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X1-DFN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 550mOhm @ 600mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMZ290UNE2YL | Nexperia USA Inc. | 0 | 1727-PMZ290UNE2YLCT-ND | 5,42000 Kč | Similar |
| PMZ600UNEYL | Nexperia USA Inc. | 0 | 1727-PMZ600UNEYLCT-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,56700 Kč | 45,67 Kč |
| 100 | 2,86140 Kč | 286,14 Kč |
| 500 | 2,11766 Kč | 1 058,83 Kč |
| 1 000 | 1,87700 Kč | 1 877,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,57070 Kč | 4 712,10 Kč |
| 6 000 | 1,41605 Kč | 8 496,30 Kč |
| 9 000 | 1,33721 Kč | 12 034,89 Kč |
| 15 000 | 1,24855 Kč | 18 728,25 Kč |
| 21 000 | 1,19601 Kč | 25 116,21 Kč |
| 30 000 | 1,14494 Kč | 34 348,20 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |












