
CSD17483F4 | |
|---|---|
DigiKey Part Number | 296-38914-2-ND - Tape & Reel (TR) 296-38914-1-ND - Cut Tape (CT) 296-38914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17483F4 |
Description | MOSFET N-CH 30V 1.5A 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.5A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1x0.60) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17483F4 Models |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.3 nC @ 4.5 V |
Series | Vgs (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 190 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 3-PICOSTAR (1x0.60) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 240mOhm @ 500mA, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 100 | 3,33030 Kč | 333,03 Kč |
| 500 | 2,47692 Kč | 1 238,46 Kč |
| 1 000 | 2,20080 Kč | 2 200,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,84894 Kč | 5 546,82 Kč |
| 6 000 | 1,67151 Kč | 10 029,06 Kč |
| 9 000 | 1,58099 Kč | 14 228,91 Kč |
| 15 000 | 1,47925 Kč | 22 188,75 Kč |
| 21 000 | 1,41897 Kč | 29 798,37 Kč |
| 30 000 | 1,36038 Kč | 40 811,40 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |










