
EAST1616RGBB8 | |
|---|---|
DigiKey Part Number | 1080-EAST1616RGBB8TR-ND - Tape & Reel (TR) 1080-EAST1616RGBB8CT-ND - Cut Tape (CT) 1080-EAST1616RGBB8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1616RGBB8 |
Description | LED RGB CLEAR 6SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 530nm Green, 465nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1616RGBB8 Models |
Category | Voltage - Forward (Vf) (Typ) 2.05V Red, 3.2V Green, 3.2V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Lens Color Colorless | Package / Case 0606 (1616 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.60mm x 1.10mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 4,57130 Kč | 457,13 Kč |
| 500 | 3,74604 Kč | 1 873,02 Kč |
| 1 000 | 3,47433 Kč | 3 474,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,24283 Kč | 6 485,66 Kč |
| 4 000 | 3,04613 Kč | 12 184,52 Kč |
| 6 000 | 2,94522 Kč | 17 671,32 Kč |
| 10 000 | 2,83114 Kč | 28 311,40 Kč |
| 14 000 | 2,76326 Kč | 38 685,64 Kč |
| 20 000 | 2,69705 Kč | 53 941,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |








