
AMC1106M05DWVR | |
|---|---|
DigiKey Part Number | 296-50919-2-ND - Tape & Reel (TR) 296-50919-1-ND - Cut Tape (CT) 296-50919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1106M05DWVR |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 16 b Serial 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1106M05DWVR Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Sigma-Delta Modulator | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Number of Channels 1 | Supplier Device Package 8-SOIC |
Resolution (Bits) 16 b | Base Product Number |
Data Interface Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 87,54100 Kč | 875,41 Kč |
| 25 | 80,75840 Kč | 2 018,96 Kč |
| 100 | 73,30610 Kč | 7 330,61 Kč |
| 250 | 70,19716 Kč | 17 549,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 65,84658 Kč | 65 846,58 Kč |
| 2 000 | 64,39530 Kč | 128 790,60 Kč |
| 3 000 | 63,66902 Kč | 191 007,06 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |









