
ADUM6020-3BRIZ | |
|---|---|
DigiKey Part Number | 505-ADUM6020-3BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM6020-3BRIZ |
Description | DC DC CONVERTER 3.3V 500MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 100mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6020-3BRIZ Models |
Category | Voltage - Isolation 5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 33% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Input (Min) 3V | Size / Dimension 0.50" L x 0.30" W x 0.10" H (12.8mm x 7.5mm x 2.6mm) |
Voltage - Input (Max) 3.6V | Supplier Device Package 16-SOIC |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,13000 Kč | 272,13 Kč |
| 10 | 213,94900 Kč | 2 139,49 Kč |
| 37 | 194,24297 Kč | 7 186,99 Kč |
| 111 | 182,45559 Kč | 20 252,57 Kč |
| 259 | 175,55058 Kč | 45 467,60 Kč |
| 518 | 171,00276 Kč | 88 579,43 Kč |
| 1 036 | 167,26002 Kč | 173 281,38 Kč |
| Unit Price without VAT: | 272,13000 Kč |
|---|---|
| Unit Price with VAT: | 329,27730 Kč |




