Red, Green, Blue (RGB) 624nm Red, 525nm Green, 468nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST1616RGBA8

DigiKey Part Number
1080-EAST1616RGBA8TR-ND - Tape & Reel (TR)
1080-EAST1616RGBA8CT-ND - Cut Tape (CT)
1080-EAST1616RGBA8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST1616RGBA8
Description
LED RGB DIFFUSED 6SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 468nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST1616RGBA8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ)
2.05V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
0.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 682
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,21500 Kč62,15 Kč
1004,43900 Kč443,90 Kč
5003,63392 Kč1 816,96 Kč
1 0003,36871 Kč3 368,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,14298 Kč6 285,96 Kč
4 0002,95111 Kč11 804,44 Kč
6 0002,85265 Kč17 115,90 Kč
10 0002,74137 Kč27 413,70 Kč
14 0002,67516 Kč37 452,24 Kč
20 0002,61056 Kč52 211,20 Kč
50 0002,46789 Kč123 394,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč