



ABS05-32.768KHZ-T | |
|---|---|
DigiKey Part Number | 535-11899-2-ND - Tape & Reel (TR) 535-11899-1-ND - Cut Tape (CT) 535-11899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS05-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS05-32.768KHZ-T Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS05-32.768KHZ-1-T | Abracon LLC | 1 515 | 535-ABS05-32.768KHZ-1-TCT-ND | 28,99000 Kč | Parametric Equivalent |
| CM1610H32768DZCT | Citizen Finedevice Co Ltd | 3 397 | 300-8876-1-ND | 21,27000 Kč | Similar |
| CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC | Micro Crystal AG | 15 021 | 2195-CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCT-ND | 11,47000 Kč | Similar |
| CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QC | Micro Crystal AG | 28 648 | 2195-CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-ND | 11,26000 Kč | Similar |
| ECS-.327-12.5-1210-TR | ECS Inc. | 84 532 | XC2282CT-ND | 27,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 12,55500 Kč | 125,55 Kč |
| 25 | 11,86280 Kč | 296,57 Kč |
| 50 | 11,37460 Kč | 568,73 Kč |
| 100 | 10,90330 Kč | 1 090,33 Kč |
| 250 | 10,31096 Kč | 2 577,74 Kč |
| 500 | 9,88384 Kč | 4 941,92 Kč |
| 1 000 | 9,47507 Kč | 9 475,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,86171 Kč | 26 585,13 Kč |
| 6 000 | 8,49559 Kč | 50 973,54 Kč |
| 9 000 | 8,28856 Kč | 74 597,04 Kč |
| 15 000 | 8,03508 Kč | 120 526,20 Kč |
| 21 000 | 7,87243 Kč | 165 321,03 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |











