


ECS-.327-12.5-1210-TR | |
|---|---|
DigiKey Part Number | XC2282TR-ND - Tape & Reel (TR) XC2282CT-ND - Cut Tape (CT) XC2282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-1210-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-1210-TR Models |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 90 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 23,69200 Kč | 236,92 Kč |
| 25 | 22,40720 Kč | 560,18 Kč |
| 50 | 21,48120 Kč | 1 074,06 Kč |
| 100 | 20,59060 Kč | 2 059,06 Kč |
| 250 | 19,47236 Kč | 4 868,09 Kč |
| 500 | 18,66734 Kč | 9 333,67 Kč |
| 1 000 | 17,89569 Kč | 17 895,69 Kč |
| 2 500 | 17,23082 Kč | 43 077,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,22658 Kč | 81 132,90 Kč |
| 10 000 | 15,55752 Kč | 155 575,20 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |





















