


STM32L431CCY6TR | |
|---|---|
DigiKey Part Number | 497-17942-2-ND - Tape & Reel (TR) 497-17942-1-ND - Cut Tape (CT) 497-17942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L431CCY6TR |
Description | IC MCU 32BIT 256KB FLASH 49WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 49-WLCSP (3.14x3.13) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L431CCY6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 49-WLCSP (3.14x3.13) |
Connectivity CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART | Package / Case 49-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,86000 Kč | 98,86 Kč |
| 10 | 75,08000 Kč | 750,80 Kč |
| 25 | 69,14000 Kč | 1 728,50 Kč |
| 100 | 62,59990 Kč | 6 259,99 Kč |
| 250 | 59,48404 Kč | 14 871,01 Kč |
| 500 | 58,93598 Kč | 29 467,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 53,44355 Kč | 267 217,75 Kč |
| Unit Price without VAT: | 98,86000 Kč |
|---|---|
| Unit Price with VAT: | 119,62060 Kč |

















