
FB160808T-601Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB160808T-601Y-S-1TR-ND - Tape & Reel (TR) 4713-FB160808T-601Y-S-1CT-ND - Cut Tape (CT) 4713-FB160808T-601Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-601Y-S-1 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,83400 Kč | 8,34 Kč |
| 25 | 0,72560 Kč | 18,14 Kč |
| 50 | 0,65480 Kč | 32,74 Kč |
| 100 | 0,58810 Kč | 58,81 Kč |
| 250 | 0,50888 Kč | 127,22 Kč |
| 500 | 0,45382 Kč | 226,91 Kč |
| 1 000 | 0,40335 Kč | 403,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,31341 Kč | 1 253,64 Kč |
| 8 000 | 0,27316 Kč | 2 185,28 Kč |
| 12 000 | 0,25091 Kč | 3 010,92 Kč |
| 20 000 | 0,22414 Kč | 4 482,80 Kč |
| 28 000 | 0,21898 Kč | 6 131,44 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |








