
ECS-320-10-48-CKY-TR | |
|---|---|
DigiKey Part Number | XC3036TR-ND - Tape & Reel (TR) XC3036CT-ND - Cut Tape (CT) XC3036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-48-CKY-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-48-CKY-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-CSMD (1.2x1) |
Frequency Stability ±10ppm | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 24,31800 Kč | 243,18 Kč |
| 25 | 22,99960 Kč | 574,99 Kč |
| 50 | 22,04420 Kč | 1 102,21 Kč |
| 100 | 21,13290 Kč | 2 113,29 Kč |
| 250 | 19,98456 Kč | 4 996,14 Kč |
| 500 | 19,15786 Kč | 9 578,93 Kč |
| 1 000 | 18,36598 Kč | 18 365,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,17840 Kč | 51 535,20 Kč |
| 6 000 | 16,46976 Kč | 98 818,56 Kč |
| 9 000 | 16,06914 Kč | 144 622,26 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |











