80 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F11-20108042R

DigiKey Part Number
952-F11-20108042RTR-ND - Tape & Reel (TR)
952-F11-20108042RCT-ND - Cut Tape (CT)
952-F11-20108042RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F11-20108042R
Description
0.5MM M 80 WAY SGL+PWR (18.20MM)
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F11-20108042R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Harwin Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Pick and Place, Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Center Strip Contacts, Floating
Contact Finish Thickness
Flash
Number of Positions
80
Mated Stacking Heights
20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,27000 Kč119,27 Kč
10101,35700 Kč1 013,57 Kč
2595,00320 Kč2 375,08 Kč
5090,46360 Kč4 523,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10086,14430 Kč8 614,43 Kč
20082,03080 Kč16 406,16 Kč
30079,71820 Kč23 915,46 Kč
50076,89762 Kč38 448,81 Kč
70075,09484 Kč52 566,39 Kč
1 00073,23053 Kč73 230,53 Kč
Manufacturers Standard Package
Unit Price without VAT:119,27000 Kč
Unit Price with VAT:144,31670 Kč