Parametric Equivalent
Parametric Equivalent

CFS-0301TB | |
|---|---|
DigiKey Part Number | 563-CFS-0301TR-ND - Tape & Reel (TR) 563-CFS-0301CT-ND - Cut Tape (CT) 563-CFS-0301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0301TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 3 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.356" (9.04mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS-0301MB | Nidec Components | 58 | 563-1986-5-ND | 37,38000 Kč | Parametric Equivalent |
| SD03H0SB | C&K | 73 | CKN6114-ND | 84,20000 Kč | Similar |
| 219-3LPS | CTS Electrocomponents | 653 | 219-3LPS-ND | 16,80000 Kč | Parametric Equivalent |
| 219-3LPSF | CTS Electrocomponents | 0 | 219-3LPSF-ND | 10,17971 Kč | Parametric Equivalent |
| 219-3LPSR | CTS Electrocomponents | 0 | 219-3LPSR-ND | 11,17892 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 25 | 21,30880 Kč | 532,72 Kč |
| 100 | 18,99060 Kč | 1 899,06 Kč |
| 250 | 17,59884 Kč | 4 399,71 Kč |
| 500 | 16,63672 Kč | 8 318,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,75900 Kč | 15 759,00 Kč |
| 2 000 | 14,96738 Kč | 29 934,76 Kč |
| 3 000 | 14,54377 Kč | 43 631,31 Kč |
| 5 000 | 14,05048 Kč | 70 252,40 Kč |
| 7 000 | 13,74952 Kč | 96 246,64 Kč |
| 10 000 | 13,45037 Kč | 134 503,70 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |















