


219-3LPS | |
|---|---|
DigiKey Part Number | 219-3LPS-ND |
Manufacturer | |
Manufacturer Product Number | 219-3LPS |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-3LPS Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 3 | Washable No |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.358" (9.09mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 60 | 12,39933 Kč | 743,96 Kč |
| 120 | 11,70292 Kč | 1 404,35 Kč |
| 300 | 10,84197 Kč | 3 252,59 Kč |
| 540 | 10,33063 Kč | 5 578,54 Kč |
| 1 020 | 9,81801 Kč | 10 014,37 Kč |
| 2 520 | 9,16354 Kč | 23 092,12 Kč |
| 5 040 | 8,72134 Kč | 43 955,55 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

