


219-3LPSR | |
|---|---|
DigiKey Part Number | 219-3LPSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 219-3LPSR |
Description | SWITCH DIP SLIDE SPST 100MA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-3LPSR Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 3 | Washable No |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.358" (9.09mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-3LPS | CTS Electrocomponents | 653 | 219-3LPS-ND | 16,80000 Kč | Parametric Equivalent |
| 219-3LPSF | CTS Electrocomponents | 0 | 219-3LPSF-ND | 10,17971 Kč | Parametric Equivalent |
| 219-3LPSRF | CTS Electrocomponents | 0 | 219-3LPSRF-ND | 11,17892 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,17892 Kč | 11 178,92 Kč |
| Unit Price without VAT: | 11,17892 Kč |
|---|---|
| Unit Price with VAT: | 13,52649 Kč |



