



FSMSM | |
|---|---|
DigiKey Part Number | 450-1140-ND |
Manufacturer | |
Manufacturer Product Number | FSMSM |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSMSM Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 3.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Operating Temperature -35°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyphenylene Sulfide (PPS) |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 20,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.57mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 25 | 5,53520 Kč | 138,38 Kč |
| 100 | 4,95970 Kč | 495,97 Kč |
| 250 | 4,59604 Kč | 1 149,01 Kč |
| 500 | 4,33734 Kč | 2 168,67 Kč |
| 1 000 | 4,09545 Kč | 4 095,45 Kč |
| 3 000 | 3,75066 Kč | 11 251,98 Kč |
| 5 000 | 3,60750 Kč | 18 037,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











