



0ZCG0075FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCG0075FF2CTR-ND - Tape & Reel (TR) 5923-0ZCG0075FF2CCT-ND - Cut Tape (CT) 5923-0ZCG0075FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0075FF2C |
Description | PTC RESET FUSE 16V 750MA 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0075FF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 110 mOhms | |
Resistance - Post Trip (R1) (Max) | 450 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 5 | 3,61200 Kč | 18,06 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 50 | 2,75920 Kč | 137,96 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| 250 | 2,28964 Kč | 572,41 Kč |
| 500 | 2,11240 Kč | 1 056,20 Kč |
| 1 000 | 1,94840 Kč | 1 948,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,79691 Kč | 3 593,82 Kč |
| 4 000 | 1,65653 Kč | 6 626,12 Kč |
| 6 000 | 1,57926 Kč | 9 475,56 Kč |
| 10 000 | 1,48660 Kč | 14 866,00 Kč |
| 14 000 | 1,42831 Kč | 19 996,34 Kč |
| 20 000 | 1,36879 Kč | 27 375,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |










