
CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 25 | 9,04600 Kč | 226,15 Kč |
| 50 | 8,67220 Kč | 433,61 Kč |
| 100 | 8,31520 Kč | 831,52 Kč |
| 250 | 7,86248 Kč | 1 965,62 Kč |
| 500 | 7,53744 Kč | 3 768,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,94795 Kč | 7 947,95 Kč |
| 2 000 | 7,61913 Kč | 15 238,26 Kč |
| 3 000 | 7,43329 Kč | 22 299,87 Kč |
| 5 000 | 7,20555 Kč | 36 027,75 Kč |
| 7 000 | 7,05941 Kč | 49 415,87 Kč |
| 10 000 | 6,90782 Kč | 69 078,20 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











