
END4263D-32M | |
|---|---|
DigiKey Part Number | 644-END4263D-32MTR-ND - Tape & Reel (TR) 644-END4263D-32MCT-ND - Cut Tape (CT) 644-END4263D-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | END4263D-32M |
Description | XTAL OSC TCXO 32.0000MHZ SMD |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.65V ~ 3.65V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 3.65V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 34,93300 Kč | 349,33 Kč |
| 25 | 33,04360 Kč | 826,09 Kč |
| 50 | 31,67540 Kč | 1 583,77 Kč |
| 100 | 30,36560 Kč | 3 036,56 Kč |
| 250 | 28,71636 Kč | 7 179,09 Kč |
| 500 | 27,52926 Kč | 13 764,63 Kč |
| 1 000 | 26,39201 Kč | 26 392,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,68672 Kč | 74 060,16 Kč |
| 6 000 | 23,66932 Kč | 142 015,92 Kč |
| 9 000 | 23,09404 Kč | 207 846,36 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |











