
0900FM15K0039001E | |
|---|---|
DigiKey Part Number | 712-0900FM15K0039001ETR-ND - Tape & Reel (TR) 712-0900FM15K0039001ECT-ND - Cut Tape (CT) 712-0900FM15K0039001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0900FM15K0039001E |
Description | CER FILTER 895MHZ BAND PASS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 895MHz Center Band Pass Ceramic Filter 66 MHz 50Ohm 0805 (2012 Metric), 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 0900FM15K0039001E Models |
Category | Insertion Loss 2dB |
Manufacturer Johanson Technology Inc. | Filter Type Band Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric), 10 PC Pad |
Frequency 895MHz Center | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance 50Ohm | Height (Max) 0.031" (0.80mm) |
Bandwidth 66 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,23800 Kč | 82,38 Kč |
| 25 | 7,59960 Kč | 189,99 Kč |
| 50 | 7,14500 Kč | 357,25 Kč |
| 100 | 6,71960 Kč | 671,96 Kč |
| 250 | 6,19576 Kč | 1 548,94 Kč |
| 500 | 5,82786 Kč | 2 913,93 Kč |
| 1 000 | 5,48187 Kč | 5 481,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,85073 Kč | 19 402,92 Kč |
| 8 000 | 4,56290 Kč | 36 503,20 Kč |
| 12 000 | 4,40246 Kč | 52 829,52 Kč |
| 20 000 | 4,20822 Kč | 84 164,40 Kč |
| 28 000 | 4,08490 Kč | 114 377,20 Kč |
| 40 000 | 3,95806 Kč | 158 322,40 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |











