
ECS-TXO-20CSMV-320-EY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-20CSMV-320-EY-TR-ND - Tape & Reel (TR) 50-ECS-TXO-20CSMV-320-EY-CT-ND - Cut Tape (CT) 50-ECS-TXO-20CSMV-320-EY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-20CSMV-320-EY-TR |
Description | XTAL OSC TCXO 32.0000MHZ CLP SNW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-20CSMV-320-EY-TR Models |
Category | Voltage - Supply 1.7V ~ 3.465V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 34,55800 Kč | 345,58 Kč |
| 25 | 32,67640 Kč | 816,91 Kč |
| 50 | 31,32500 Kč | 1 566,25 Kč |
| 100 | 30,02770 Kč | 3 002,77 Kč |
| 250 | 28,39684 Kč | 7 099,21 Kč |
| 500 | 27,22310 Kč | 13 611,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,09878 Kč | 26 098,78 Kč |
| 2 000 | 25,02139 Kč | 50 042,78 Kč |
| 3 000 | 24,41227 Kč | 73 236,81 Kč |
| 5 000 | 23,66657 Kč | 118 332,85 Kč |
| 7 000 | 23,18810 Kč | 162 316,70 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |










