
ABS05-32.768KHZ-1-T | |
|---|---|
DigiKey Part Number | 535-ABS05-32.768KHZ-1-TCT-ND - Cut Tape (CT) 535-ABS05-32.768KHZ-1-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS05-32.768KHZ-1-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 25,25600 Kč | 252,56 Kč |
| 25 | 23,87520 Kč | 596,88 Kč |
| 50 | 22,88680 Kč | 1 144,34 Kč |
| 100 | 21,94000 Kč | 2 194,00 Kč |
| 250 | 20,74872 Kč | 5 187,18 Kč |
| 500 | 19,89114 Kč | 9 945,57 Kč |
| 1 000 | 19,06902 Kč | 19 069,02 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |



