
ABS05-32.768KHZ-1-T | |
|---|---|
DigiKey Part Number | 535-ABS05-32.768KHZ-1-TCT-ND - Cut Tape (CT) 535-ABS05-32.768KHZ-1-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS05-32.768KHZ-1-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 25,42900 Kč | 254,29 Kč |
| 25 | 24,03840 Kč | 600,96 Kč |
| 50 | 23,04320 Kč | 1 152,16 Kč |
| 100 | 22,08990 Kč | 2 208,99 Kč |
| 250 | 20,89048 Kč | 5 222,62 Kč |
| 500 | 20,02706 Kč | 10 013,53 Kč |
| 1 000 | 19,19931 Kč | 19 199,31 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |


