
IN-S66TFT5R5G5B | |
|---|---|
DigiKey Part Number | 1830-IN-S66TFT5R5G5BTR-ND - Tape & Reel (TR) 1830-IN-S66TFT5R5G5BCT-ND - Cut Tape (CT) 1830-IN-S66TFT5R5G5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S66TFT5R5G5B |
Description | LED RGB CLEAR 0606 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Test 5mA Red, 5mA Green, 5mA Blue |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm Red, 524nm Green, 464nm Blue |
Configuration Independent | Package / Case 0606 (1616 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
Voltage - Forward (Vf) (Typ) 2V Red, 2.8V Green, 2.8V Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,65200 Kč | 56,52 Kč |
| 100 | 4,01890 Kč | 401,89 Kč |
| 500 | 3,27724 Kč | 1 638,62 Kč |
| 1 000 | 3,03260 Kč | 3 032,60 Kč |
| 2 000 | 2,82436 Kč | 5 648,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,64740 Kč | 10 589,60 Kč |
| 8 000 | 2,49716 Kč | 19 977,28 Kč |
| 12 000 | 2,42007 Kč | 29 040,84 Kč |
| 20 000 | 2,33302 Kč | 46 660,40 Kč |
| 28 000 | 2,28125 Kč | 63 875,00 Kč |
| 40 000 | 2,23074 Kč | 89 229,60 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |











