Red, Green, Blue (RGB) LED Indication - Discrete 1.95V Red, 2.9V Green, 2.8V Blue 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5977715607F

DigiKey Part Number
350-4396-2-ND - Tape & Reel (TR)
350-4396-1-ND - Cut Tape (CT)
350-4396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5977715607F
Description
LED RGB 0606 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) LED Indication - Discrete 1.95V Red, 2.9V Green, 2.8V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
5mA Red, 5mA Green, 5mA Blue
Mfr
Viewing Angle
130°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
Configuration
Common Anode
Size / Dimension
1.60mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.63mm
Lens Size
1.60mm x 1.15mm
Base Product Number
Voltage - Forward (Vf) (Typ)
1.95V Red, 2.9V Green, 2.8V Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 230
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,81000 Kč14,81 Kč
1010,24000 Kč102,40 Kč
1007,44330 Kč744,33 Kč
5006,18782 Kč3 093,91 Kč
1 0005,77572 Kč5 775,72 Kč
2 0005,42567 Kč10 851,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,03004 Kč20 120,16 Kč
8 0004,78308 Kč38 264,64 Kč
12 0004,65649 Kč55 877,88 Kč
20 0004,51367 Kč90 273,40 Kč
28 0004,42877 Kč124 005,56 Kč
40 0004,34598 Kč173 839,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,81000 Kč
Unit Price with VAT:17,92010 Kč