
QBLP600L-RGB5-3190 | |
|---|---|
DigiKey Part Number | 1516-QBLP600L-RGB5-3190TR-ND - Tape & Reel (TR) 1516-QBLP600L-RGB5-3190CT-ND - Cut Tape (CT) 1516-QBLP600L-RGB5-3190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600L-RGB5-3190 |
Description | LED RGB DIFFUSED 4SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 1.8V Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP600L-RGB5-3190 Models |
Category | Lens Size 1.50mm x 1.10mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V Red, 2.8V Green, 2.8V Blue |
Series | Current - Test 5mA Red, 5mA Green, 5mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 0606 (1616 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 1.50mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 100 | 4,61750 Kč | 461,75 Kč |
| 500 | 3,77922 Kč | 1 889,61 Kč |
| 1 000 | 3,50352 Kč | 3 503,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,26866 Kč | 6 537,32 Kč |
| 4 000 | 3,06917 Kč | 12 276,68 Kč |
| 6 000 | 2,96674 Kč | 17 800,44 Kč |
| 10 000 | 2,85102 Kč | 28 510,20 Kč |
| 14 000 | 2,78218 Kč | 38 950,52 Kč |
| 20 000 | 2,71498 Kč | 54 299,60 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |




