


MPZ2012S331AT000 | |
|---|---|
DigiKey Part Number | 445-MPZ2012S331AT000TR-ND - Tape & Reel (TR) 445-MPZ2012S331AT000CT-ND - Cut Tape (CT) 445-MPZ2012S331AT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ2012S331AT000 |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ2012S331AT000 Models |
Category | Current Rating (Max) 2.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,39440 Kč | 34,86 Kč |
| 50 | 1,25560 Kč | 62,78 Kč |
| 100 | 1,12550 Kč | 112,55 Kč |
| 250 | 0,96844 Kč | 242,11 Kč |
| 500 | 0,86050 Kč | 430,25 Kč |
| 1 000 | 0,76055 Kč | 760,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56579 Kč | 2 263,16 Kč |
| 8 000 | 0,48810 Kč | 3 904,80 Kč |
| 12 000 | 0,46721 Kč | 5 606,52 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |









