2 Line Common Mode Choke Surface Mount 680 Ohms @ 100 MHz 200mA DCR 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM2012-681-2P-T001

DigiKey Part Number
445-ACM2012-681-2P-T001TR-ND - Tape & Reel (TR)
445-ACM2012-681-2P-T001CT-ND - Cut Tape (CT)
445-ACM2012-681-2P-T001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM2012-681-2P-T001
Description
CMC 200MA 2LN 680OHM SMD AECQ200
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 680 Ohms @ 100 MHz 200mA DCR 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACM2012-681-2P-T001 Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
1.3Ohm
Manufacturer
TDK
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Not For New Designs
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.051" (1.30mm)
Impedance @ Frequency
680 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACM2012-102-2P-T001TDK3 726445-ACM2012-102-2P-T001CT-ND25,24000 KčMFR Recommended
In-Stock: 8 295
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,24000 Kč25,24 Kč
1020,81400 Kč208,14 Kč
2519,24560 Kč481,14 Kč
5018,14420 Kč907,21 Kč
10017,10780 Kč1 710,78 Kč
25015,82848 Kč3 957,12 Kč
50014,92462 Kč7 462,31 Kč
1 00014,35901 Kč14 359,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,14314 Kč26 286,28 Kč
4 00012,39578 Kč49 583,12 Kč
6 00011,97898 Kč71 873,88 Kč
10 00011,73122 Kč117 312,20 Kč
Manufacturers Standard Package
Unit Price without VAT:25,24000 Kč
Unit Price with VAT:30,54040 Kč