
MCP9700AT-E/TTVAO | |
|---|---|
DigiKey Part Number | 150-MCP9700AT-E/TTVAOTR-ND - Tape & Reel (TR) 150-MCP9700AT-E/TTVAOCT-ND - Cut Tape (CT) 150-MCP9700AT-E/TTVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9700AT-E/TTVAO |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
Category | Accuracy - Highest (Lowest) ±2°C (-2°C, +4°C) |
Manufacturer Microchip Technology | Test Condition 0°C ~ 70°C (-40°C ~ 125°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Analog, Local | Grade Automotive |
Sensing Temperature - Local -40°C ~ 125°C | Qualification AEC-Q100 |
Output Type Analog Voltage | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.3V ~ 5.5V | Supplier Device Package SOT-23-3 |
Resolution 10mV/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 25 | 6,69880 Kč | 167,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,04810 Kč | 18 144,30 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |





