
D3V3X8U9LP3810-7 | |
|---|---|
DigiKey Part Number | D3V3X8U9LP3810-7DITR-ND - Tape & Reel (TR) D3V3X8U9LP3810-7DICT-ND - Cut Tape (CT) D3V3X8U9LP3810-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3X8U9LP3810-7 |
Description | TVS DIODE 3.3VWM 7V UDFN38109 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN3810-9 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | D3V3X8U9LP3810-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 100 | 4,02950 Kč | 402,95 Kč |
| 500 | 3,01448 Kč | 1 507,24 Kč |
| 1 000 | 2,68648 Kč | 2 686,48 Kč |
| 2 000 | 2,40973 Kč | 4 819,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,10980 Kč | 10 549,00 Kč |
| 10 000 | 1,92422 Kč | 19 242,20 Kč |
| 15 000 | 1,82964 Kč | 27 444,60 Kč |
| 25 000 | 1,72336 Kč | 43 084,00 Kč |
| 35 000 | 1,66041 Kč | 58 114,35 Kč |
| 50 000 | 1,59922 Kč | 79 961,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











