
D3V3F8U9LP3810-7 | |
|---|---|
DigiKey Part Number | D3V3F8U9LP3810-7DITR-ND - Tape & Reel (TR) D3V3F8U9LP3810-7DICT-ND - Cut Tape (CT) D3V3F8U9LP3810-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3F8U9LP3810-7 |
Description | TVS DIODE 3.3VWM 5V UDFN38109 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN3810-9 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | D3V3F8U9LP3810-7 Models |
Category | Power - Peak Pulse 32W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.55pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 85°C (TA) |
Unidirectional Channels 8 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 9-UDFN |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 5V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 7,55000 Kč | 75,50 Kč |
| 100 | 4,79890 Kč | 479,89 Kč |
| 500 | 3,61092 Kč | 1 805,46 Kč |
| 1 000 | 3,22760 Kč | 3 227,60 Kč |
| 2 000 | 2,90465 Kč | 5 809,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,55459 Kč | 12 772,95 Kč |
| 10 000 | 2,33809 Kč | 23 380,90 Kč |
| 15 000 | 2,22776 Kč | 33 416,40 Kč |
| 25 000 | 2,10377 Kč | 52 594,25 Kč |
| 35 000 | 2,03035 Kč | 71 062,25 Kč |
| 50 000 | 1,95899 Kč | 97 949,50 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |











