Diode 60 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount SOD-123FL
SOD-123FL

MB2H60AL-AU_R1_000A1

DigiKey Part Number
3757-MB2H60AL-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MB2H60AL-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MB2H60AL-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB2H60AL-AU_R1_000A1
Description
DIODE SCHOTTKY 60V 2A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
MB2H60AL-AU_R1_000A1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 60 V
Mfr
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
SOD-123FL
Voltage - Forward (Vf) (Max) @ If
750 mV @ 2 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 034
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
103,77500 Kč37,75 Kč
1002,35880 Kč235,88 Kč
5001,73518 Kč867,59 Kč
1 0001,53350 Kč1 533,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,27615 Kč3 828,45 Kč
6 0001,14622 Kč6 877,32 Kč
9 0001,07997 Kč9 719,73 Kč
15 0001,00543 Kč15 081,45 Kč
21 0000,96127 Kč20 186,67 Kč
30 0000,91834 Kč27 550,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč