


SS2FH6HM3/H | |
|---|---|
DigiKey Part Number | SS2FH6HM3/HGITR-ND - Tape & Reel (TR) SS2FH6HM3/HGICT-ND - Cut Tape (CT) SS2FH6HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2FH6HM3/H |
Description | DIODE SCHOTTKY 60V 2A DO219AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 60 V |
Mfr | Capacitance @ Vr, F 90pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 2 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB2H60AL-AU_R1_000A1 | Panjit International Inc. | 16 034 | 3757-MB2H60AL-AU_R1_000A1CT-ND | 6,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,69500 Kč | 66,95 Kč |
| 100 | 4,24830 Kč | 424,83 Kč |
| 500 | 3,18422 Kč | 1 592,11 Kč |
| 1 000 | 2,84010 Kč | 2 840,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40248 Kč | 7 207,44 Kč |
| 6 000 | 2,18183 Kč | 13 090,98 Kč |
| 9 000 | 2,06931 Kč | 18 623,79 Kč |
| 15 000 | 1,94284 Kč | 29 142,60 Kč |
| 21 000 | 1,86794 Kč | 39 226,74 Kč |
| 30 000 | 1,79513 Kč | 53 853,90 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |



