


MB2H60AL-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MB2H60AL-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MB2H60AL-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MB2H60AL-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB2H60AL-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 2A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | MB2H60AL-AU_R1_000A1 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 60 V |
Mfr | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 2 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,77500 Kč | 37,75 Kč |
| 100 | 2,35880 Kč | 235,88 Kč |
| 500 | 1,73518 Kč | 867,59 Kč |
| 1 000 | 1,53350 Kč | 1 533,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27615 Kč | 3 828,45 Kč |
| 6 000 | 1,14622 Kč | 6 877,32 Kč |
| 9 000 | 1,07997 Kč | 9 719,73 Kč |
| 15 000 | 1,00543 Kč | 15 081,45 Kč |
| 21 000 | 0,96127 Kč | 20 186,67 Kč |
| 30 000 | 0,91834 Kč | 27 550,20 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |









