
FMMT624TA | |
|---|---|
DigiKey Part Number | FMMT624TR-ND - Tape & Reel (TR) FMMT624CT-ND - Cut Tape (CT) FMMT624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT624TA |
Description | TRANS NPN 125V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 125 V 1 A 155MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT624TA Models |
Category | Power - Max 625 mW |
Mfr | Frequency - Transition 155MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 125 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 50mA, 1A | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 200mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 14,01500 Kč | 140,15 Kč |
| 100 | 9,14930 Kč | 914,93 Kč |
| 500 | 7,05624 Kč | 3 528,12 Kč |
| 1 000 | 6,38157 Kč | 6 381,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,52441 Kč | 16 573,23 Kč |
| 6 000 | 5,09274 Kč | 30 556,44 Kč |
| 9 000 | 4,87279 Kč | 43 855,11 Kč |
| 15 000 | 4,62574 Kč | 69 386,10 Kč |
| 21 000 | 4,47943 Kč | 94 068,03 Kč |
| 30 000 | 4,33730 Kč | 130 119,00 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |









