


FQD3P50TM | |
|---|---|
DigiKey Part Number | FQD3P50TMTR-ND - Tape & Reel (TR) FQD3P50TMCT-ND - Cut Tape (CT) FQD3P50TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD3P50TM |
Description | MOSFET P-CH 500V 2.1A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 500 V 2.1A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.9Ohm @ 1.05A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 28,70400 Kč | 287,04 Kč |
| 100 | 19,38330 Kč | 1 938,33 Kč |
| 500 | 15,39490 Kč | 7 697,45 Kč |
| 1 000 | 14,11171 Kč | 14 111,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,89100 Kč | 29 727,50 Kč |
| 5 000 | 11,08934 Kč | 55 446,70 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |








