


FQD2N60CTM | |
|---|---|
DigiKey Part Number | FQD2N60CTMTR-ND - Tape & Reel (TR) FQD2N60CTMCT-ND - Cut Tape (CT) FQD2N60CTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD2N60CTM |
Description | MOSFET N-CH 600V 1.9A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.9A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 235 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 44W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.7Ohm @ 950mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD2N60 | Alpha & Omega Semiconductor Inc. | 34 999 | 785-1180-1-ND | 25,41000 Kč | Similar |
| SIHFRC20TR-GE3 | Vishay Siliconix | 1 326 | 742-SIHFRC20TR-GE3CT-ND | 30,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 100 | 12,21030 Kč | 1 221,03 Kč |
| 500 | 9,51798 Kč | 4 758,99 Kč |
| 1 000 | 8,65097 Kč | 8 650,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,20769 Kč | 18 019,23 Kč |
| 5 000 | 6,66540 Kč | 33 327,00 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |




