
AOD2N60 | |
|---|---|
DigiKey Part Number | 785-1180-2-ND - Tape & Reel (TR) 785-1180-1-ND - Cut Tape (CT) 785-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD2N60 |
Description | MOSFET N-CH 600V 2A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 56.8W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | AOD2N60 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 325 pF @ 25 V |
FET Type | Power Dissipation (Max) 56.8W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.4Ohm @ 1A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 100 | 10,41920 Kč | 1 041,92 Kč |
| 500 | 8,07164 Kč | 4 035,82 Kč |
| 1 000 | 7,31486 Kč | 7 314,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,49552 Kč | 16 238,80 Kč |
| 5 000 | 5,98905 Kč | 29 945,25 Kč |
| 7 500 | 5,73100 Kč | 42 982,50 Kč |
| 12 500 | 5,44112 Kč | 68 014,00 Kč |
| 17 500 | 5,26949 Kč | 92 216,07 Kč |
| 25 000 | 5,10268 Kč | 127 567,00 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

