Bipolar (BJT) Transistor NPN - Avalanche Mode 100 V 500 mA 40MHz 330 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT417TD

DigiKey Part Number
FMMT417TDTR-ND - Tape & Reel (TR)
FMMT417TDCT-ND - Cut Tape (CT)
FMMT417TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT417TD
Description
TRANS NPN 100V 0.5A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Avalanche Mode 100 V 500 mA 40MHz 330 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT417TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 10mA, 10V
Mfr
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
40MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPT6517 TR PBFREECentral Semiconductor Corp21 9531514-CMPT6517TRPBFREECT-ND13,02000 KčSimilar
CMPTA46 TR PBFREECentral Semiconductor Corp71 2891514-CMPTA46TRPBFREECT-ND22,68000 KčSimilar
In-Stock: 13 958
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1259,54000 Kč259,54 Kč
10180,12100 Kč1 801,21 Kč
100144,57120 Kč14 457,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500118,11376 Kč59 056,88 Kč
Manufacturers Standard Package
Unit Price without VAT:259,54000 Kč
Unit Price with VAT:314,04340 Kč