


6-146252-3 | |
|---|---|
DigiKey Part Number | A122890-ND |
Manufacturer | |
Manufacturer Product Number | 6-146252-3 |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-146252-3 Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.533" (13.55mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,98000 Kč | 140,98 Kč |
| 10 | 119,77300 Kč | 1 197,73 Kč |
| 120 | 100,49742 Kč | 12 059,69 Kč |
| 600 | 89,71307 Kč | 53 827,84 Kč |
| 1 080 | 86,07181 Kč | 92 957,55 Kč |
| Unit Price without VAT: | 140,98000 Kč |
|---|---|
| Unit Price with VAT: | 170,58580 Kč |









