
CD15FD181JO3F | |
|---|---|
DigiKey Part Number | 338-2614-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD181JO3F |
Description | CAP MICA 180PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 180 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,44000 Kč | 98,44 Kč |
| 10 | 70,72100 Kč | 707,21 Kč |
| 50 | 59,65500 Kč | 2 982,75 Kč |
| 100 | 56,23480 Kč | 5 623,48 Kč |
| 500 | 50,44570 Kč | 25 222,85 Kč |
| 1 000 | 48,65254 Kč | 48 652,54 Kč |
| 2 500 | 46,75803 Kč | 116 895,07 Kč |
| Unit Price without VAT: | 98,44000 Kč |
|---|---|
| Unit Price with VAT: | 119,11240 Kč |






