360 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15FD361JO3F

DigiKey Part Number
338-2663-ND
Manufacturer
Manufacturer Product Number
CD15FD361JO3F
Description
CAP MICA 360PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
360 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
360 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.469" L x 0.209" W (11.90mm x 5.30mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.390" (9.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM05FD361GO3Cornell Dubilier Knowles9CM05FD361GO3-ND308,45000 KčParametric Equivalent
DM15FD361JO3RHJustRadios - Capacitors and Resistors2506520-DM15FD361JO3RH-ND124,92400 KčParametric Equivalent
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138,27000 Kč138,27 Kč
10101,79600 Kč1 017,96 Kč
5087,23020 Kč4 361,51 Kč
10082,72750 Kč8 272,75 Kč
50075,10190 Kč37 550,95 Kč
1 00072,73981 Kč72 739,81 Kč
2 50070,24358 Kč175 608,95 Kč
Manufacturers Standard Package
Unit Price without VAT:138,27000 Kč
Unit Price with VAT:167,30670 Kč