



DM15FD361JO3RH | |
|---|---|
DigiKey Part Number | 6520-DM15FD361JO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM15FD361JO3RH |
Description | 360 pF 5% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 360 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 360 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.460" L x 0.180" W (11.70mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 124,92400 Kč | 624,62 Kč |
| 10 | 91,55600 Kč | 915,56 Kč |
| 50 | 72,78560 Kč | 3 639,28 Kč |
| 100 | 66,52900 Kč | 6 652,90 Kč |
| Unit Price without VAT: | 124,92400 Kč |
|---|---|
| Unit Price with VAT: | 151,15804 Kč |

