



5415025-1 | |
|---|---|
DigiKey Part Number | A102041-ND |
Manufacturer | |
Manufacturer Product Number | 5415025-1 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5415025-1 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE), Polymethylpentene (PMP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,07000 Kč | 182,07 Kč |
| 10 | 154,68500 Kč | 1 546,85 Kč |
| 25 | 144,99560 Kč | 3 624,89 Kč |
| 50 | 138,07180 Kč | 6 903,59 Kč |
| 100 | 131,47930 Kč | 13 147,93 Kč |
| 250 | 123,25100 Kč | 30 812,75 Kč |
| 500 | 117,37308 Kč | 58 686,54 Kč |
| 1 000 | 111,77693 Kč | 111 776,93 Kč |
| Unit Price without VAT: | 182,07000 Kč |
|---|---|
| Unit Price with VAT: | 220,30470 Kč |













