
SN74ACT244PWR | |
|---|---|
DigiKey Part Number | 296-1071-2-ND - Tape & Reel (TR) 296-1071-1-ND - Cut Tape (CT) 296-1071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT244PWR |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT244PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 25 | 13,18680 Kč | 329,67 Kč |
| 100 | 11,61190 Kč | 1 161,19 Kč |
| 250 | 10,86016 Kč | 2 715,04 Kč |
| 500 | 10,40912 Kč | 5 204,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,72701 Kč | 19 454,02 Kč |
| 4 000 | 9,47435 Kč | 37 897,40 Kč |
| 6 000 | 9,34782 Kč | 56 086,92 Kč |
| 10 000 | 9,20758 Kč | 92 075,80 Kč |
| 14 000 | 9,12567 Kč | 127 759,38 Kč |
| 20 000 | 9,04682 Kč | 180 936,40 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |










