
LM4040C33QFTA | |
|---|---|
DigiKey Part Number | 31-LM4040C33QFTATR-ND - Tape & Reel (TR) 31-LM4040C33QFTACT-ND - Cut Tape (CT) 31-LM4040C33QFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C33QFTA |
Description | IC VREF SHUNT 0.5% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,90100 Kč | 139,01 Kč |
| 25 | 12,52320 Kč | 313,08 Kč |
| 100 | 11,01140 Kč | 1 101,14 Kč |
| 250 | 10,28984 Kč | 2 572,46 Kč |
| 500 | 9,85478 Kč | 4 927,39 Kč |
| 1 000 | 9,53519 Kč | 9 535,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,05413 Kč | 27 162,39 Kč |
| 6 000 | 8,83757 Kč | 53 025,42 Kč |
| 9 000 | 8,72915 Kč | 78 562,35 Kč |
| 15 000 | 8,60904 Kč | 129 135,60 Kč |
| 21 000 | 8,53881 Kč | 179 315,01 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |






